Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28A3039-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0682
Product Range28A Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 25+ | $2.680 |
| 100+ | $2.100 |
| 250+ | $2.080 |
| 500+ | $2.040 |
| 1000+ | $1.990 |
| 2500+ | $1.950 |
| 5000+ | $1.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A3039-0A2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W0682
Product Range28A Series
Technical Datasheet
Cable Diameter10.15mm
Frequency Min30MHz
Product Length13.6mm
Frequency Max500MHz
Inner Diameter10.2mm
Impedance130ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Diameter
10.15mm
Product Length
13.6mm
Inner Diameter
10.2mm
Product Range
28A Series
Frequency Min
30MHz
Frequency Max
500MHz
Impedance
130ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28A3039-0A2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
