Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No4692AC51K03937-FACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18K8138
Your Part Number
7 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $13.570 |
| 10+ | $12.780 |
| 25+ | $11.490 |
| 100+ | $10.850 |
| 500+ | $10.570 |
| 1000+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4692AC51K03937-FACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18K8138
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width6.4mm
Width6.4mm
Product Depth3.6mm
Depth3.6mm
Product Range-
Attenuation85dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
6.4mm
Product Depth
3.6mm
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
6.4mm
Depth
3.6mm
Attenuation
85dB
Technical Docs (1)
Alternatives for 4692AC51K03937-FA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
