Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCPI0806J1R2R-10Copy
Newark Part No.39Y3910
Product RangeCPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $22.400 |
| 25+ | $20.400 |
| 50+ | $18.240 |
| 100+ | $16.440 |
| 250+ | $14.340 |
| 500+ | $12.460 |
| 1000+ | $10.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0806J1R2R-10Copy
Newark Part No.39Y3910
Product RangeCPI Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max0.208ohm
Self Resonant Frequency-
DC Current Rating1.4A
Inductor Case Style2mm x 1.6mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.208ohm
DC Current Rating
1.4A
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
