Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0603AR33R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9698RL
Cut Tape61AK9698
Product RangeIWC0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.549 | $5.49 |
| Total Price | $5.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.549 |
| 20+ | $0.485 |
| 30+ | $0.429 |
| 50+ | $0.361 |
| 100+ | $0.307 |
| 250+ | $0.261 |
| 500+ | $0.219 |
| 1000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603AR33R-3GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel61AK9698RL
Cut Tape61AK9698
Product RangeIWC0603 Series
Technical Datasheet
Inductance330nH
DC Resistance Max3.9ohm
Self Resonant Frequency900MHz
DC Current Rating100mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
900MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
3.9ohm
DC Current Rating
100mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
