Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC0603DR10R-3JCopy
Newark Part No.61AK9707
Product RangeIWC0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.497 |
| 25+ | $0.439 |
| 50+ | $0.370 |
| 100+ | $0.314 |
| 250+ | $0.268 |
| 500+ | $0.226 |
| 1000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC0603DR10R-3JCopy
Newark Part No.61AK9707
Product RangeIWC0603 Series
Technical Datasheet
Inductance100nH
DC Resistance Max0.58ohm
Self Resonant Frequency1.4GHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product RangeIWC0603 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.58ohm
DC Current Rating
400mA
Product Range
IWC0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
