Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoIWC1008DR68R-3GCopy
Newark Part No.61AK9752
Product RangeIWC1008 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $0.343 |
| 25+ | $0.324 |
| 50+ | $0.306 |
| 100+ | $0.288 |
| 250+ | $0.287 |
| 500+ | $0.267 |
| 1000+ | $0.234 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoIWC1008DR68R-3GCopy
Newark Part No.61AK9752
Product RangeIWC1008 Series
Technical Datasheet
Inductance680nH
DC Resistance Max1.47ohm
Self Resonant Frequency375MHz
DC Current Rating400mA
Inductor Case / Package1008 [2520 Metric]
Product RangeIWC1008 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.7mm
Product Height2.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
375MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.7mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.47ohm
DC Current Rating
400mA
Product Range
IWC1008 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.23mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
