Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoLFB174095-000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AJ0766
Product RangeLFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $3.430 |
| 25+ | $2.970 |
| 50+ | $2.650 |
| 100+ | $2.340 |
| 500+ | $2.320 |
| 1000+ | $2.280 |
| 2500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoLFB174095-000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.24AJ0766
Product RangeLFB Series
Technical Datasheet
Outer Diameter17.4mm
Product Length28.58mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max30MHz
Impedance-
Product RangeLFB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
17.4mm
Inner Diameter
9.5mm
Frequency Max
30MHz
Product Range
LFB Series
Product Length
28.58mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
