Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMGV2520121R5M-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel24AJ1215RL
Cut Tape24AJ1215
Product RangeMGV2520 Series
Your Part Number
830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.288 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.288 |
| 20+ | $0.276 |
| 30+ | $0.266 |
| 50+ | $0.254 |
| 100+ | $0.243 |
| 250+ | $0.230 |
| 500+ | $0.217 |
| 1000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV2520121R5M-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel24AJ1215RL
Cut Tape24AJ1215
Product RangeMGV2520 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeMGV2520 Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MGV2520 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.2A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.077ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
