Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS6045101M-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.67W0388
Product RangeTYS6045 Series
Your Part Number
6,471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.442 |
| 25+ | $0.394 |
| 50+ | $0.384 |
| 100+ | $0.374 |
| 250+ | $0.350 |
| 500+ | $0.332 |
| 1000+ | $0.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS6045101M-10Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.67W0388
Product RangeTYS6045 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeTYS6045 Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.433ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
TYS6045 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
800mA
Saturation Current (Isat)
950mA
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.433ohm
Product Length
6mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
