Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoTYS8040100M-10Copy
Newark Part No.67W0391
Product RangeTYS8040 Series
Your Part Number
1,157 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.762 |
| 25+ | $0.705 |
| 50+ | $0.644 |
| 100+ | $0.584 |
| 250+ | $0.556 |
| 500+ | $0.487 |
| 1000+ | $0.441 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS8040100M-10Copy
Newark Part No.67W0391
Product RangeTYS8040 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeTYS8040 Series
Power Inductor Case8mm x 8mm x 4.2mm
Inductor Case / Package-
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS8040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.6A
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
0.029ohm
Product Length
8mm
Product Height
4.2mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
