Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0034063Copy
Newark Part No.63AK7205
Product RangeUNITRONIC Li2YCY PiMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $632.490 |
| 2+ | $604.700 |
| 5+ | $576.890 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$632.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0034063Copy
Newark Part No.63AK7205
Product RangeUNITRONIC Li2YCY PiMF Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size16 x 0.2mm
Voltage Rating250V
Jacket MaterialPE
Conductor MaterialCopper
External Diameter11.3mm
Product RangeUNITRONIC Li2YCY PiMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
328.1ft
Jacket Color
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC Li2YCY PiMF Series
No. of Pairs
5 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PE
External Diameter
11.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
