Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035102Copy
Newark Part No.63AK7259
Product RangeUNITRONIC LiYY TP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.420 |
| 5+ | $79.860 |
| 10+ | $75.730 |
| 25+ | $72.420 |
| 50+ | $69.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$84.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0035102Copy
Newark Part No.63AK7259
Product RangeUNITRONIC LiYY TP Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs3 Pair
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating1.2kV
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.9mm
Product RangeUNITRONIC LiYY TP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328.1ft
Jacket Color
Grey
Voltage Rating
1.2kV
Conductor Material
Copper
Product Range
UNITRONIC LiYY TP Series
No. of Pairs
3 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
4.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
