Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170222Copy
Newark Part No.50AC7746
Product RangeUNITRONIC BUS PB FD P Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $734.640 |
| 10+ | $664.840 |
| 50+ | $622.960 |
| 100+ | $577.590 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$734.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170222Copy
Newark Part No.50AC7746
Product RangeUNITRONIC BUS PB FD P Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket Color-
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter8mm
Product RangeUNITRONIC BUS PB FD P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
-
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC BUS PB FD P Series
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PU
External Diameter
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
