Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44429021Copy
Newark Part No.47AM3454
Product RangeEPIC MC Series
Also Known AsMC BLEM KOAX 75Ohm RG187AU
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.730 |
| 5+ | $18.600 |
| 10+ | $16.390 |
| 25+ | $14.660 |
| 50+ | $13.700 |
| 100+ | $13.000 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44429021Copy
Newark Part No.47AM3454
Product RangeEPIC MC Series
Also Known AsMC BLEM KOAX 75Ohm RG187AU
Technical Datasheet
Product RangeEPIC MC Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithLAPP EPIC MC Series rectangular connector Inserts and Modules
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
LAPP EPIC MC Series rectangular connector Inserts and Modules
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
