Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No53112020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9868
Product RangeSKINTOP MS-M Series
Your Part Number
90 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 5+ | $7.200 |
| 10+ | $6.720 |
| 25+ | $6.330 |
| 50+ | $6.050 |
| 100+ | $5.760 |
| 250+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No53112020Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9868
Product RangeSKINTOP MS-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP MS-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M Series
Cable Diameter Min
7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 53112020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
