Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part NoS2129Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9860
Product RangeSKINTOP SL Series
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 5+ | $6.570 |
| 10+ | $6.090 |
| 25+ | $5.710 |
| 50+ | $5.430 |
| 100+ | $5.330 |
| 250+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part NoS2129Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9860
Product RangeSKINTOP SL Series
Technical Datasheet
Thread SizePG29
Cable Diameter Min14mm
Cable Diameter Max25mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 1, NEMA 12
Product RangeSKINTOP SL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG29
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
SKINTOP SL Series
Cable Diameter Min
14mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 1, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
