
Need more?
| Quantity | Price |
|---|---|
| 1+ | $480.400 |
| 5+ | $448.180 |
| 10+ | $437.460 |
Product Information
Product Overview
Ölflex® Tray II CY from Lapp is an Industrial Grade Shielded Multiconductor Tray Cable with superior oil performance for long cable life. It has a pressure-extruded jacket and fine copper stranding for excellent flexibility, making it much easier to pull through tray. With UL TC-ER approval, no conduit is needed reducing material costs and saving on labor. Ölflex® Tray II CY is designed with foil tape and tinned copper braid shield for improved effectiveness. Recommended applications include industrial plant expansions, automotive plants, cable tray wiring and anywhere VNTC® cables are used.
- Extremely oil-resistant, flexible tray-rated cable
- Finely stranded bare copper conductors for excellent flexibility
- Black PVC/nylon insulation is white numbered for easy identification plus green/yellow ground
- Foil tape shield with tinned copper braid (70% coverage) improves shielding effectiveness
- Black pressure-extruded thermoplastic polymer jacket improves flexibility and is oil- and sunlight-resistant
- Easier to pull than standard tray cables lowering labor costs
- UL TC-ER reduces material costs; no conduit is needed
- Bend radius (min.): 6 x cable diameter
- Temperature range: -25°C to +90°C UL/CSA TC; -40°C to +105°C (stationary);-25°C to +105°C (flex use)
- Voltage rating (nom.): 600V UL/CSA TC; 1000V UL WTTC/CSA AWM
- Approvals: TC-ER per UL 1277; MTW per UL 1063; WTTC per UL 2277; cUL CIC/TC FT4 (18 - 4/0 AWG); CSA AWM I/II A/B FT4
- Meets Class 1 Division 2 per NEC Article 501; NFPA 79
- Oil resistance per UL I/II; CSA C22.2 No. 210.2
- Flame resistance per UL 1581, CSA FT4 Vertical Flame Test; IEC 60332-3-24
- For direct burial, wet (75°C) or dry (90°C) locations and where sunlight resistance is needed
- cULus listed, UL recognized, CSA certified, CE compliant
Applications
Cable Tray Wiring, Industrial, Industrial Maintenance, Automotive
Technical Specifications
Shielded
14AWG
100ft
Black
Copper
10.7mm
OLFLEX TRAY II CY Series
4Conductor
2.5mm²
30.5m
-
TPE
600V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
