Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4126104S.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J6515
Product RangeLiY Series
Your Part Number
2,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 10+ | $0.630 |
| 25+ | $0.611 |
| 50+ | $0.568 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4126104S.Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J6515
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge24AWG
No. of Max Strands x Strand Size14 x 0.15mm
Reel Length (Metric)-
Reel Length (Imperial)-
Operating Temperature Max70°C
Conductor Area CSA0.25mm²
Voltage Rating900V
Conductor MaterialCopper
External Diameter1.3mm
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
-
Operating Temperature Max
70°C
Voltage Rating
900V
External Diameter
1.3mm
Product Range
LiY Series
Jacket Color
Red
No. of Max Strands x Strand Size
14 x 0.15mm
Reel Length (Imperial)
-
Conductor Area CSA
0.25mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4126104S.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
