Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53015170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4454
Product RangeSKINTOP STR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.690 |
| 10+ | $34.420 |
| 25+ | $32.970 |
| 100+ | $32.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53015170Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4454
Product RangeSKINTOP STR Series
Technical Datasheet
Thread SizePG36
Cable Diameter Min17mm
Cable Diameter Max26mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourSilver Grey
IP / NEMA RatingIP68
Product RangeSKINTOP STR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
26mm
Gland Colour
Silver Grey
Product Range
SKINTOP STR Series
Cable Diameter Min
17mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
