Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019010Copy
Newark Part No.26M7490
Product RangeSKINTOP GMP-GL Series
Your Part Number
4,619 In Stock
Need more?
862 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3757 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 10+ | $0.378 |
| 50+ | $0.354 |
| 100+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019010Copy
Newark Part No.26M7490
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread SizePG9
MaterialPolyamide
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53019010 is a Hexagonal Cable Locknut with polyamide, glass-fibre reinforced construction. It is used where cable glands are attached but there is only a pass-through whole. When the cable gland is fixed in a thread, a higher protection against vibration can be attained with this locknut. For locking SKINTOP® cable glands in boreholes without thread.
- PG connection thread
- For maximum mechanical stability
- Supporting surface for spanner means scratches on housing are avoided
- Designed for use with SKINTOP® ST®
Applications
Maintenance & Repair
Technical Specifications
Thread Size
PG9
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Polyamide
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
