Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4485
Product RangeSKINTOP ST-M Series
Your Part Number
6,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 5+ | $1.580 |
| 10+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4485
Product RangeSKINTOP ST-M Series
Technical Datasheet
Thread SizeM32
Cable Diameter Min11mm
Cable Diameter Max21mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP ST-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M32
Cable Diameter Max
21mm
Gland Colour
Grey
Product Range
SKINTOP ST-M Series
Cable Diameter Min
11mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
