Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111710Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M7509
Product RangeSkintop BS-M Series
Your Part Number
6,087 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 5+ | $1.300 |
| 10+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111710Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M7509
Product RangeSkintop BS-M Series
Technical Datasheet
Thread SizeM16
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSkintop BS-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
Skintop BS-M Series
Cable Diameter Min
4.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
