Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4953
Product RangeSKINTOP MSR-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.670 |
| 10+ | $61.290 |
| 50+ | $57.480 |
| 100+ | $53.330 |
Price for:Each
Minimum: 1
Multiple: 1
$67.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04M4953
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM50
Cable Diameter Min22mm
Cable Diameter Max29mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M50
Cable Diameter Max
29mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
22mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
