Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112545Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AC2232
Product RangeSKINTOP MS-HF-M BRUSH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.690 |
| 5+ | $28.480 |
| 10+ | $27.020 |
| 25+ | $25.710 |
Price for:Each
Minimum: 1
Multiple: 1
$29.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112545Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AC2232
Product RangeSKINTOP MS-HF-M BRUSH Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min19mm
Cable Diameter Max28mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeSKINTOP MS-HF-M BRUSH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
28mm
Gland Colour
-
Product Range
SKINTOP MS-HF-M BRUSH Series
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
