Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112670Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AK7034
Product RangeSKINTOP MS-SC-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $150.780 |
| 10+ | $140.060 |
| 25+ | $130.890 |
| 50+ | $126.290 |
| 100+ | $121.700 |
Price for:Each
Minimum: 5
Multiple: 5
$753.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112670Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AK7034
Product RangeSKINTOP MS-SC-M Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min27mm
Cable Diameter Max35mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MS-SC-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
35mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-SC-M Series
Cable Diameter Min
27mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
