Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M7930
Product RangeSKINTOP MS-M ATEX Series
Your Part Number
16 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.750 |
| 10+ | $48.700 |
| 50+ | $40.250 |
| 100+ | $39.440 |
Price for:Each
Minimum: 1
Multiple: 1
$50.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112750Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59M7930
Product RangeSKINTOP MS-M ATEX Series
Technical Datasheet
Thread SizeM40
Cable Diameter Min19mm
Cable Diameter Max28mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-M ATEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M40
Cable Diameter Max
28mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M ATEX Series
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
