Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112760Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M7931
Product RangeSKINTOP MS-M ATEX Series
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $27.740 |
| 10+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112760Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59M7931
Product RangeSKINTOP MS-M ATEX Series
Technical Datasheet
Thread SizeM50
Cable Diameter Min26mm
Cable Diameter Max35mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-M ATEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50
Cable Diameter Max
35mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-M ATEX Series
Cable Diameter Min
26mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
