Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS2536Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7171
Product RangeSKINTOP SLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $37.160 |
| 15+ | $35.110 |
| 25+ | $33.040 |
| 50+ | $30.970 |
| 100+ | $28.910 |
Price for:Each
Minimum: 5
Multiple: 5
$185.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoS2536Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7171
Product RangeSKINTOP SLM Series
Technical Datasheet
Thread SizeM50 x 1.5
Cable Diameter Min27mm
Cable Diameter Max35mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP SLM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50 x 1.5
Cable Diameter Max
35mm
Gland Colour
Black
Product Range
SKINTOP SLM Series
Cable Diameter Min
27mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
