Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-DTP+Copy
Newark Part No.46AC0661
Product RangeEasyLog Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $427.830 | $102.530 |
| 5+ | $419.290 | $102.530 |
| 10+ | $410.720 | $102.530 |
| 20+ | $402.170 | $102.530 |
Price for:Each
Minimum: 1
Multiple: 1
$102.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-WIFI-21CFR-DTP+Copy
Newark Part No.46AC0661
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeThermistor Probe
No. of Channels / Inputs2 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceWiFi
Display Type-
Product RangeEasyLog Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Data Logger Type
Thermistor Probe
Sensor / Measurement Type
-
Data Interface
WiFi
Product Range
EasyLog Series
No. of Channels / Inputs
2 Channel
Maximum Samples
-
Display Type
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
