Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0562-2Copy
Newark Part No.02M1940
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $32.330 |
| 25+ | $30.830 |
| 50+ | $29.720 |
| 100+ | $29.280 |
Price for:Each
Minimum: 20
Multiple: 1
$646.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0562-2Copy
Newark Part No.02M1940
Technical Datasheet
Outer Diameter14.2mm
Product Length28.6mm
Inner Diameter6.4mm
Frequency Min-
Frequency Max-
Impedance257ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
6.4mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
257ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 28B0562-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
