Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2037Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M1873
Your Part Number
1,893 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.780 |
| 5+ | $32.540 |
| 10+ | $31.390 |
| 25+ | $29.920 |
| 100+ | $13.260 |
| 500+ | $13.000 |
| 1000+ | $12.730 |
Price for:Each
Minimum: 1
Multiple: 1
$33.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoSS28B2037Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02M1873
Technical Datasheet
Cable Diameter8.8mm
Frequency Min-
Frequency Max-
Impedance200ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SS28B2037 is a 200Ω at 100MHz Sleeve Snap Ferrite Core with variable diameter end ports. The box-shaped ferrite assembly in fully enclosed nylon case and the end ports are surrounded with flexible spring flutes to grip a range of cable diameters from 0.125 to 0.73-inch (3.2 to 18.5mm).
Applications
Industrial
Technical Specifications
Cable Diameter
8.8mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
