Print Page
356 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.180 |
| 10+ | $133.440 |
| 25+ | $128.490 |
| 50+ | $123.100 |
| 100+ | $113.360 |
| 250+ | $99.910 |
Price for:Each
Minimum: 1
Multiple: 1
$154.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAT20B420LCopy
Newark Part No.99Y7861
Product RangeAT Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range15.2VDC to 30VDC
Supply Voltage Range15.2VDC to 30VDC
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologyCurrent Transformer
Primary Current20A
Secondary Signal Type4mA to 20mA
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
15.2VDC to 30VDC
Accuracy
± 1.5%
Primary Current
20A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
15.2VDC to 30VDC
Measured Current
AC
Current Sensor Technology
Current Transformer
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
AT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

