Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $209.070 |
| 10+ | $180.940 |
| 25+ | $174.230 |
| 50+ | $166.920 |
| 100+ | $153.710 |
| 250+ | $135.470 |
Price for:Each
Minimum: 1
Multiple: 1
$209.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAT50B420LCopy
Newark Part No.99Y7867
Product RangeAT Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range15.2VDC to 30VDC
Supply Voltage Range15.2VDC to 30VDC
Measured CurrentAC
Accuracy± 1.5%
Current Sensor TechnologySplit Core
Primary Current50A
Secondary Signal Type4mA to 20mA
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeAT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AT50B420L is an AC current transducer. This split-core transducer for the electronic measurement of AC waveform currents, with galvanic separation between the primary circuit and the secondary circuit. 4-20mA current output proportional to the RMS value of the RMS value of primary current.
- 50A primary nominal RMS current
- Dia16mm sensing aperture for non-contact measurement
- Terminal output
- Insulating plastic case recognized according to UL 94 V0
- High insulation between primary and secondary circuits
- Compact case
- Easy installation
- IP40 degree of protection
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
15.2VDC to 30VDC
Accuracy
± 1.5%
Primary Current
50A
Sensor Mounting
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
15.2VDC to 30VDC
Measured Current
AC
Current Sensor Technology
Split Core
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-20°C
Product Range
AT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

