Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCTSR 0.3-PCopy
Newark Part No.99Y7882
Product RangeCTSR Series
Your Part Number
195 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
190 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.080 |
| 10+ | $54.990 |
| 25+ | $53.510 |
| 50+ | $50.730 |
| 100+ | $47.600 |
| 250+ | $42.650 |
| 500+ | $37.920 |
Price for:Each
Minimum: 1
Multiple: 1
$61.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCTSR 0.3-PCopy
Newark Part No.99Y7882
Product RangeCTSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.9%
Current Sensor TechnologyClosed Loop Flux Gate CTSR
Primary Current300mA
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCTSR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Voltage output
- Single supply voltage
- PCB mount
- High accuracy
- Very low offset drift over temperature
- Wide aperture
- High overload capacity
- High insulation capability
- Reference pin with two modes, Ref In and Ref Out
- Degauss and test functions
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 1.9%
Primary Current
300mA
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate CTSR
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CTSR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
