
Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.880 |
| 10+ | $58.610 |
| 25+ | $56.450 |
Product Information
Product Overview
The HAL 50-S from LEM is a current transducer. It features instantaneous output, easy installation, low power consumption, small size and space saving, wide current range and high immunity to external interference. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Open loop hall effect measuring principle
- Primary nominal rms current of 50A
- 1% accuracy
- Primary current measuring range is ±150A
- Supply voltage of ±15V
- Bipolar voltage supply
- Secondary nominal signal of 4V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -25°C to 85°C
- Panel mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Technical Specifications
Analogue
-15V to 15V
± 1%
50A
-25°C
HAL Series
-15V to 15V
AC / DC / Pulsed
Open Loop, Hall Effect
Panel Mount
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
