
Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.600 |
| 10+ | $51.210 |
| 25+ | $47.460 |
| 50+ | $45.140 |
| 100+ | $41.440 |
| 250+ | $41.410 |
Product Information
Product Overview
The LA 100-P/SP13 from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 100A
- 0.45% accuracy
- Primary current measuring range is ±160A
- Supply voltage range from ±12V to ±15V
- Conversion ratio is 1 : 1000
- Secondary nominal rms current is 100mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -25°C to 70°C
- PCB mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Technical Specifications
Closed Loop
± 12V to ± 15V
0.45%
100A
25°C
LA100P Series
± 12V to ± 15V
AC / DC / Pulsed
Closed Loop, Hall Effect
Through Hole
70°C
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
