Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLAH 50-PCopy
Newark Part No.44W8442
Product RangeLAH Series
Your Part Number
560 In Stock
Need more?
39 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
521 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 10+ | $25.500 |
| 25+ | $24.510 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLAH 50-PCopy
Newark Part No.44W8442
Product RangeLAH Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.25%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current50A
Secondary Signal Type25mA
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeLAH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LAH 50-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LAH series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Printed circuit board mounting
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.25%
Primary Current
50A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
25mA
Operating Temperature Min
-25°C
Product Range
LAH Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
