Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 205-SCopy
Newark Part No.44W8446
Product RangeLF205 Series
Your Part Number
112 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
111 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $102.010 |
| 10+ | $85.490 |
| 25+ | $80.850 |
| 50+ | $79.750 |
Price for:Each
Minimum: 1
Multiple: 1
$102.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 205-SCopy
Newark Part No.44W8446
Product RangeLF205 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current200A
Secondary Signal Type100mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF205 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LF 205-S is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LF series current transducer features as an electronic measurement of currents DC, AC, pulsed with a galvanic isolation between the primary circuit and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.5%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
100mA
Operating Temperature Min
-40°C
Product Range
LF205 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
