Print Page
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.400 |
| 10+ | $59.270 |
| 25+ | $56.040 |
| 50+ | $50.510 |
| 100+ | $50.490 |
Price for:Each
Minimum: 1
Multiple: 1
$66.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLV 25-PCopy
Newark Part No.01P0390
Product RangeLV Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-15V
Supply Voltage Range12V to 15V
Supply Voltage Max15V
Supply Voltage Range12V to 15V
Accuracy %0.9%
Accuracy0.009
Secondary Signal TypeVoltage
Input Current10mA
Sensor Output TypeVoltage
Sensor MountingPCB Mount
External Depth29.2mm
Output Current Max25mA
Operating Temperature Min0°C
Output Current Max25mA
Linearity %0.2%
Operating Temperature Max70°C
Product RangeLV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LV 25-P is a voltage transducer for the electronic measurement of voltages: DC, AC, pulsed...,with galvanic separation between the primary circuit and the secondary circuit. Suitable for applications such as AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), power supplies for welding applications.
- Closed loop (compensated) voltage transducer using the hall effect
- Insulating plastic case recognized according to UL 94-V0
- Excellent accuracy, very good linearity, low thermal drift, low response time
- High bandwidth, high immunity to external interference
- Low disturbance in common mode
- 10mA primary nominal RMS current
- 0 to ±14mA primary current measuring range
- 2500 : 1000 turns ratio
- ±12V to 15V supply voltage
- Ambient operating temperature range from 0 to +70°C
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Range
12V to 15V
Supply Voltage Range
12V to 15V
Accuracy
0.009
Input Current
10mA
Sensor Mounting
PCB Mount
Output Current Max
25mA
Output Current Max
25mA
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-15V
Supply Voltage Max
15V
Accuracy %
0.9%
Secondary Signal Type
Voltage
Sensor Output Type
Voltage
External Depth
29.2mm
Operating Temperature Min
0°C
Linearity %
0.2%
Product Range
LV Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

