
Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.280 |
| 3+ | $46.140 |
Product Information
Product Overview
LC1766 is a Lightcraft Pro LED headband magnifier kit. It is ideal for close-up intricate tasks, leaving user hands free. This adjustable headband includes 5 lenses with facility for bi-plate magnification and a removable LED spotlight. It is perfect for professional renovation and restoration, electronics and precision engineering, model making, craft and smaller DIY projects. It offers a great value range of fluorescent and LED daylight magnifier lamps. The range includes, table lamps, long reach and task lamps, headband magnifiers and lightboxes. The fluorescent daylight tubes allow user to view colors accurately anytime day or night, as well as the smaller detail on objects. The tubes provide a consistent shadow-free light source, are energy saving and have low heat emission which means that user can work for longer and in comfort. It will give user hours of natural energy efficient light, long reach and the option of extra magnification.
- Fully adjustable headband with bi-plate feature
- 5 precision ground interchangeable lenses with focal lengths from 2.5" to 14"
- Lens magnification between 1.0x and 6.0x
- LED spotlight adjustable and detachable
Contents
Pro LED headband magnifier kit, Lens case and cleaning cloth, 3x AAA batteries.
Technical Specifications
Headband Magnifier
Close-up Intricate Tasks
-
No SVHC (25-Jun-2025)
-
1x to 3.5x, 3x to 6x
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
