Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.610 |
Price for:Each
Minimum: 1
Multiple: 1
$25.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC1850Copy
Newark Part No.79X5660
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithClose up Precision Work
Magnification2x
Product Range-
External Width-
Power Rating-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
Close up Precision Work
Product Range
-
Power Rating
-
SVHC
No SVHC (25-Jun-2025)
Arm Length
-
Magnification
2x
External Width
-
Plug Type
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
