Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E21-01D-07ROCopy
Newark Part No.69AJ7633
Product RangeBL34 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E21-01D-07ROCopy
Newark Part No.69AJ7633
Product RangeBL34 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max4500rpm
Torque Max0.24N-m
Power Rating100W
Motor Size79.92mm
External Length50mm
Product RangeBL34 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- NEMA BL34 series 3 phase rapid prototyping motor
- CCW direction of rotation
- Class B insulation
- 120° electrical hall effect angle
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4500rpm
Power Rating
100W
External Length
50mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
0.24N-m
Motor Size
79.92mm
Product Range
BL34 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
