Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoR525-ROCopy
Newark Part No.79R1340
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max5A
Supply Voltage Min12VDC
Supply Voltage Max75VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
5A
Supply Voltage Max
75VDC
SVHC
No SVHC (07-Jul-2017)
No. of Phases
Two Phase
Supply Voltage Min
12VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
