Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0448002.MR Fuse, Surface Mount, 2 A, Very Fast Acting, 125 V, 125 V, 2410 [6125 Metric], NANO2 448 Series](https://mexico.newark.com/productimages/standard/en_US/58K7714-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0448002.MRCopy
Newark Part No.
Full Reel28X4557
Re-Reel58K7714
Cut Tape58K7714
Product RangeNANO2 448 Series
Your Part Number
587 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $61.400 | $61.40 |
| Total Price | $61.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $61.400 |
| 10+ | $48.200 |
| 25+ | $44.600 |
| 50+ | $40.600 |
| 100+ | $38.000 |
| 250+ | $34.600 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.430 |
| 2000+ | $1.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0448002.MRCopy
Newark Part No.
Full Reel28X4557
Re-Reel58K7714
Cut Tape58K7714
Product RangeNANO2 448 Series
Technical Datasheet
Fuse Current2A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 448 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 448 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for 0448002.MR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
