Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0456040.DRSDE Fuse, Surface Mount, 40 A, Fast Acting, 250 V, 80 V, 4818 [1245 Metric], NANO2 456SDE Series](https://mexico.newark.com/productimages/standard/en_US/57AJ9062-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSDECopy
Newark Part No.57AJ9062
Product RangeNANO2 456SDE Series
Your Part Number
1,144 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $155.600 |
| 10+ | $122.400 |
| 25+ | $112.800 |
| 50+ | $103.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$155.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456040.DRSDECopy
Newark Part No.57AJ9062
Product RangeNANO2 456SDE Series
Technical Datasheet
Fuse Current40A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC80V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 456SDE Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC600A
SVHCTo Be Advised
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
150A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
NANO2 456SDE Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
