Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No122814-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC8614
Product RangePolySwitch LVR Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.946 |
| 25+ | $0.850 |
| 50+ | $0.754 |
| 100+ | $0.652 |
| 500+ | $0.564 |
| 1000+ | $0.495 |
| 2500+ | $0.459 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No122814-000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34AC8614
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Voltage Rating240V
Holding Current120mA
Trip Current300mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.2A
Lead Spacing0.23"
Diameter0.33"
Length-
Thickness0.15"
Height0.51"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Holding Current
120mA
Time to Trip
15s
Current Rating Max
1.2A
Diameter
0.33"
Thickness
0.15"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
300mA
Fuse Shape
Round
Lead Spacing
0.23"
Length
-
Height
0.51"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
