Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No30R700UMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1146
Product RangePolySwitch 30R Series
Your Part Number
920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 25+ | $1.930 |
| 100+ | $1.530 |
| 250+ | $1.390 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R700UMRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M1146
Product RangePolySwitch 30R Series
Technical Datasheet
Product RangePolySwitch 30R Series
Voltage Rating30VDC
Holding Current7A
Trip Current14A
Time to Trip17.5s
Fuse ShapeSquare
Current Rating Max40A
Lead Spacing0.4"
Diameter-
Length0.75"
Thickness0.12"
Height1.13"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 30R Series
Holding Current
7A
Time to Trip
17.5s
Current Rating Max
40A
Diameter
-
Thickness
0.12"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
14A
Fuse Shape
Square
Lead Spacing
0.4"
Length
0.75"
Height
1.13"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 30R700UMR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
