
Need more?
| Quantity | Price |
|---|---|
| 1+ | $214.060 |
| 5+ | $196.050 |
| 10+ | $178.020 |
| 25+ | $166.680 |
Product Information
Product Overview
460 is a three-phase voltage monitor that protects motors regardless of their size. This voltage monitor provides a user-selectable nominal voltage setpoint and will automatically sense line voltage. A unique microcontroller-based voltage and phase-sensing circuit constantly monitors the three-phase voltage to detect harmful power line conditions such as low, high, and unbalanced voltage, loss of any phase, and phase reversal. When a harmful condition is detected, the MotorSaver® output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to an acceptable level for a specified amount of time (restart delay). The trip and restart delays prevent nuisance tripping due to rapidly fluctuating power line conditions. Typical applications include oil rigs, compressors and fans, HVAC, heat, well and sump pumps, small conveyor motors.
- Auto-sensing wide voltage range, automatically senses system voltage, saves set-up time
- Adjustable trip & restart delay settings- prevents nuisance tripping
- Microcontroller-based circuitry- improved accuracy and high reliability
- Advanced LED diagnostics- quick visual indicator for cause of trip and relay status
- Adj voltage unbalance trip setting- provide reliable protection when regenerative voltage is present
- 190–480V AC line voltage
- Adjustable 1–30 second trip delay, 1–500 second restart delay, and 2–8% voltage unbalance trip point
- Dimension: 3.5" H x 2.08" W x 2.35" D
- Operating ambient temperature range from -20°C to 70°C
- Comply with UL508 (File #E68520)
Technical Specifications
460 Series
10A
Screw
480VAC
6W
480VAC
To Be Advised
SPDT
DIN Rail
240VAC
3 Phase
190VAC
CE, IEC, UL
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
