Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No600R160URCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M2986
Product RangePolySwitch 600R Series
Your Part Number
602 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.370 |
| 25+ | $1.270 |
| 50+ | $1.160 |
| 100+ | $1.080 |
| 500+ | $0.986 |
| 1000+ | $0.966 |
| 2500+ | $0.947 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No600R160URCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M2986
Product RangePolySwitch 600R Series
Technical Datasheet
Product RangePolySwitch 600R Series
Voltage Rating60V
Holding Current160mA
Trip Current320mA
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.63"
Thickness0.24"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch 600R Series
Holding Current
160mA
Time to Trip
10s
Current Rating Max
3A
Diameter
-
Thickness
0.24"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60V
Trip Current
320mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.63"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
