Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No758968-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78K8420
Product RangePolySwitch LVR Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $1.410 |
| 25+ | $1.300 |
| 50+ | $1.190 |
| 100+ | $1.060 |
| 500+ | $0.945 |
| 1000+ | $0.814 |
| 2500+ | $0.757 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No758968-000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78K8420
Product RangePolySwitch LVR Series
Technical Datasheet
Product RangePolySwitch LVR Series
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.8mm
Diameter-
Length14mm
Thickness4.1mm
Height21.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch LVR Series
Voltage Rating
240VAC
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
14mm
Height
21.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
